
* Images are for reference only
SXT22410DC16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC16-24.000M
- JLCPCB Part #
- C7332301
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 24MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4537
200+
$0.5806
500+
$0.5613
1000+
$0.5516
Related Products

SXT22410DC16-27.000M
Suntsu Electronics, Inc.
$2.1951

SXT22417DC16-24.000M
Suntsu Electronics, Inc.
$1.1225

SXT22410FC16-24.000M
Suntsu Electronics, Inc.
$1.5647

SXT22411DD38-16.000M
Suntsu Electronics, Inc.
$1.6628

Q 20,0-JXS22-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2222

SXT2248FE07-38.400M
Suntsu Electronics, Inc.
$1.5454