
* Images are for reference only
SXT22416CC48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CC48-12.288M
- JLCPCB Part #
- C7100872
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12.288MHz 120Ω 16pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8791
200+
$0.3520
500+
$0.3391
1000+
$0.3343
Related Products

SXT22416CB48-12.288M
Suntsu Electronics, Inc.
$0.8678

SXT22416CA48-12.288M
Suntsu Electronics, Inc.
$0.8566

SXT22413CC48-12.288M
Suntsu Electronics, Inc.
$0.8791

SXT22418BA38-16.384M
Suntsu Electronics, Inc.
$1.0028

SXT22410DC38-32.000M
Suntsu Electronics, Inc.
$1.0687

SXT2248DB16-48.000M
Suntsu Electronics, Inc.
$1.0141