
* Images are for reference only
SXT22421DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DA16-18.432M
- JLCPCB Part #
- C5778713
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 21pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1645
200+
$0.4652
500+
$0.4507
1000+
$0.4426
Related Products

SXT22421DB16-18.432M
Suntsu Electronics, Inc.
$1.1758

SXT22412DA16-18.432M
Suntsu Electronics, Inc.
$1.6216

SXT22420DA16-18.432M
Suntsu Electronics, Inc.
$1.3309

SXT22418FD07-13.000M
Suntsu Electronics, Inc.
$1.0547

SXT22410DC16-20.000M
Suntsu Electronics, Inc.
$0.9626

SXT22419BA16-27.000M
Suntsu Electronics, Inc.
$1.1338
Welcome back, may I help you?