
* Images are for reference only
SXT22420CC07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CC07-14.31818M
- JLCPCB Part #
- C5952000
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.31818MHz 20pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2021
200+
$0.4802
500+
$0.4641
1000+
$0.4560
Related Products

SXT22420CC17-14.31818M
Suntsu Electronics, Inc.
$1.2101

SXT22422CC07-14.31818M
Suntsu Electronics, Inc.
$1.2021

SXT32420CC07-14.31818M
Suntsu Electronics, Inc.
$0.6977

SXT2249BB16-24.576M
Suntsu Electronics, Inc.
$1.3809

SXT22411DD17-18.432M
Suntsu Electronics, Inc.
$1.6549

SXT2248CC27-24.000M
Suntsu Electronics, Inc.
$1.1924
Welcome back, may I help you?