
* Images are for reference only
SXT2149BB48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB48-30.000M
- JLCPCB Part #
- C7097974
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 30MHz 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2354
200+
$0.8916
500+
$0.8625
1000+
$0.8480
Related Products

SXT2148BB48-30.000M
Suntsu Electronics, Inc.
$0.9207

SXT2149BB38-30.000M
Suntsu Electronics, Inc.
$2.2095

SXT2149BB48-32.000M
Suntsu Electronics, Inc.
$0.8916

SA204540F35HAR
CTS Electronic Components
$1.2566

SXT21412BB07-52.000M
Suntsu Electronics, Inc.
$1.8542

SXT2148BA27-38.400M
Suntsu Electronics, Inc.
$1.1387
Welcome back, may I help you?