
* Images are for reference only
SXT2248CC27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CC27-24.000M
- JLCPCB Part #
- C7102734
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 24MHz 80Ω 8pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1931
200+
$0.4773
500+
$0.4612
1000+
$0.4531
Related Products

SXT2248CA27-24.000M
Suntsu Electronics, Inc.
$1.1657

SXT3248CC27-24.000M
Suntsu Electronics, Inc.
$0.8513

SXT2148CC27-24.000M
Suntsu Electronics, Inc.
$1.2383

SXT22419DD27-25.000M
Suntsu Electronics, Inc.
$0.8191

SXT22410FA38-24.576M
Suntsu Electronics, Inc.
$2.3894

SXT22416DA17-12.288M
Suntsu Electronics, Inc.
$0.8884
Welcome back, may I help you?