
* Images are for reference only
SXT22420CB38-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CB38-19.200M
- JLCPCB Part #
- C5951992
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 19.2MHz 20pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2239
200+
$0.4893
500+
$0.4731
1000+
$0.4651
Related Products

SXT32420CB38-19.200M
Suntsu Electronics, Inc.
$1.1190

SXT22421CB38-19.200M
Suntsu Electronics, Inc.
$1.2255

SXT22420CC38-19.200M
Suntsu Electronics, Inc.
$1.2336

SXT22410EC07-30.000M
Suntsu Electronics, Inc.
$2.3009

SXT22410FA48-32.000M
Suntsu Electronics, Inc.
$1.1609

SXT22419ED17-18.432M
Suntsu Electronics, Inc.
$1.2465
Welcome back, may I help you?