
* Images are for reference only
SXT2249BB48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BB48-20.000M
- JLCPCB Part #
- C6258307
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 20MHz 80Ω 9pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2440
200+
$0.4963
500+
$0.4802
1000+
$0.4722
Related Products

SXT2249BA48-20.000M
Suntsu Electronics, Inc.
$1.2134

SXT2249DB48-20.000M
Suntsu Electronics, Inc.
$1.3906

SXT22419BB48-20.000M
Suntsu Electronics, Inc.
$0.9346

SXT22412ED38-16.000M
Suntsu Electronics, Inc.
$1.5679

CXAF-016000-2-AL-06
AKER
$0.4583

SXT22416DC16-13.000M
Suntsu Electronics, Inc.
$0.9539
Welcome back, may I help you?