
* Images are for reference only
SXT32410DC16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DC16-18.432M
- JLCPCB Part #
- C7341737
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 18.432MHz 70Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7618
200+
$0.3054
500+
$0.2941
1000+
$0.2893
Related Products

SXT32410EC16-18.432M
Suntsu Electronics, Inc.
$0.8469

SXT32410DD16-18.432M
Suntsu Electronics, Inc.
$0.7843

SXT32416DC16-18.432M
Suntsu Electronics, Inc.
$0.7409

SXT32419EE16-12.288M
Suntsu Electronics, Inc.
$0.8261

SXT32414AA17-37.400M
Suntsu Electronics, Inc.
$0.9273

SXT32418ED48-28.63636M
Suntsu Electronics, Inc.
$1.0173