
* Images are for reference only
SXT22420AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA07-24.000M
- JLCPCB Part #
- C5951672
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8718
200+
$0.3481
500+
$0.3368
1000+
$0.3304
Related Products

SXT22420AA07-27.000M
Suntsu Electronics, Inc.
$1.0893

SXT21420AA07-24.000M
Suntsu Electronics, Inc.
$1.1779

SXT22410AA07-24.000M
Suntsu Electronics, Inc.
$1.3068

SXT22416DB07-19.200M
Suntsu Electronics, Inc.
$1.2440

SXT22421CC07-12.288M
Suntsu Electronics, Inc.
$0.8718

SXT22421DB17-12.288M
Suntsu Electronics, Inc.
$0.8992
Welcome back, may I help you?