
* Images are for reference only
SXT32420DB16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420DB16-16.384M
- JLCPCB Part #
- C5942463
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 20pF 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1388
200+
$0.4552
500+
$0.4392
1000+
$0.4327
Related Products

SXT32420CB16-16.384M
Suntsu Electronics, Inc.
$1.0648

SXT22420DB16-16.384M
Suntsu Electronics, Inc.
$1.1388

SXT32420DB17-16.384M
Suntsu Electronics, Inc.
$1.1437

Q 16,0-JXS32-8-10/15-T1-WA-LF
Jauch Quartz
$0.9539

SXT3248FD16-16.000M
Suntsu Electronics, Inc.
$1.2595

SXT32417DA16-48.000M
Suntsu Electronics, Inc.
$0.8927