
* Images are for reference only
SXT22418FB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FB38-22.1184M
- JLCPCB Part #
- C5778586
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 22.1184MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2479
200+
$0.4982
500+
$0.4821
1000+
$0.4741
Related Products

SXT21418FB38-22.1184M
Suntsu Electronics, Inc.
$1.2479

SXT22418FC38-22.1184M
Suntsu Electronics, Inc.
$1.2689

SXT22418EB38-22.1184M
Suntsu Electronics, Inc.
$1.1464

SXT22421AA38-27.000M
Suntsu Electronics, Inc.
$1.3608

SXT22416CA17-14.31818M
Suntsu Electronics, Inc.
$1.1673

SXT2249DB17-20.000M
Suntsu Electronics, Inc.
$1.3769
Welcome back, may I help you?