
* Images are for reference only
SXT22418FA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA17-32.000M
- JLCPCB Part #
- C5951391
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 32MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2488
200+
$0.4996
500+
$0.4818
1000+
$0.4738
Related Products

SXT21418FA17-32.000M
Suntsu Electronics, Inc.
$2.2897

SXT22418FB17-32.000M
Suntsu Electronics, Inc.
$1.2617

SXT22418FD17-32.000M
Suntsu Electronics, Inc.
$1.2891

SXT2248FB27-12.000M
Suntsu Electronics, Inc.
$1.0232

SXT22412BA48-38.400M
Suntsu Electronics, Inc.
$1.2327

SXT22410AA17-24.000M
Suntsu Electronics, Inc.
$1.3133
Welcome back, may I help you?