
* Images are for reference only
SXT22410AA17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410AA17-24.000M
- JLCPCB Part #
- C7332998
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3147
200+
$0.5243
500+
$0.5082
1000+
$0.4985
Related Products

SXT22410CA17-24.000M
Suntsu Electronics, Inc.
$1.3696

SXT22417AA17-24.000M
Suntsu Electronics, Inc.
$0.8792

SXT22410AA17-20.000M
Suntsu Electronics, Inc.
$0.8760

SXT22419ED16-19.200M
Suntsu Electronics, Inc.
$1.3051

SXT22414AA27-32.000M
Suntsu Electronics, Inc.
$1.2034

SXT22418AA27-12.288M
Suntsu Electronics, Inc.
$0.8227
Welcome back, may I help you?