
* Images are for reference only
SXT22418ED27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED27-22.1184M
- JLCPCB Part #
- C5951261
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 22.1184MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1822
200+
$0.4719
500+
$0.4574
1000+
$0.4494
Related Products

SXT22418ED07-22.1184M
Suntsu Electronics, Inc.
$1.1725

SXT22418ED17-22.1184M
Suntsu Electronics, Inc.
$1.1790

SXT22412ED27-22.1184M
Suntsu Electronics, Inc.
$1.3465

SXT2247BA07-24.576M
Suntsu Electronics, Inc.
$1.2611

SXT22413BB48-24.000M
Suntsu Electronics, Inc.
$1.0888

SXT22412CB48-22.1184M
Suntsu Electronics, Inc.
$1.2482
Welcome back, may I help you?