
* Images are for reference only
SXT22413BB27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BB27-25.000M
- JLCPCB Part #
- C7101034
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 13pF 25MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0635
200+
$0.4254
500+
$0.4109
1000+
$0.4029
Related Products

SXT22413BB27-24.000M
Suntsu Electronics, Inc.
$1.0635

SXT22411BB27-25.000M
Suntsu Electronics, Inc.
$0.8331

SXT22413BB17-25.000M
Suntsu Electronics, Inc.
$1.0506

SXT22415CC48-14.31818M
Suntsu Electronics, Inc.
$1.2198

SXT22418FE27-19.200M
Suntsu Electronics, Inc.
$1.3648

SXT22413BB07-26.000M
Suntsu Electronics, Inc.
$1.2069
Welcome back, may I help you?