
* Images are for reference only
SXT22417CB48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB48-26.000M
- JLCPCB Part #
- C5950332
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 26MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7430
200+
$0.2972
500+
$0.2875
1000+
$0.2827
Related Products

SXT22417CC48-26.000M
Suntsu Electronics, Inc.
$0.8108

SXT22417CB48-27.000M
Suntsu Electronics, Inc.
$1.2695

SXT22419CB48-26.000M
Suntsu Electronics, Inc.
$0.7430

SXT22413CC38-22.1184M
Suntsu Electronics, Inc.
$1.2615

SXT2249DB48-16.000M
Suntsu Electronics, Inc.
$0.8496

SXT22412FA16-26.000M
Suntsu Electronics, Inc.
$1.2243
Welcome back, may I help you?