
* Images are for reference only
SXT1149AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149AA48-26.000M
- JLCPCB Part #
- C7022572
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 150Ω 26MHz 9pF ±50ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9633
200+
$0.3850
500+
$0.3721
1000+
$0.3657
Related Products

SXT1149AA38-26.000M
Suntsu Electronics, Inc.
$0.9633

SXT1149AA48-25.000M
Suntsu Electronics, Inc.
$0.9633

SXT1147AA48-26.000M
Suntsu Electronics, Inc.
$0.9633

SXT11410DD27-27.000M
Suntsu Electronics, Inc.
$0.9584

416F32013CAR
CTS Electronic Components
$1.0728

SXT11412FC07-24.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?