
* Images are for reference only
SXT22421DB48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421DB48-13.000M
- JLCPCB Part #
- C5778759
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 21pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9494
200+
$0.3798
500+
$0.3669
1000+
$0.3605
Related Products

SXT22421BB48-13.000M
Suntsu Electronics, Inc.
$0.8995

SXT22421DC48-13.000M
Suntsu Electronics, Inc.
$0.9606

SXT22421DA48-13.000M
Suntsu Electronics, Inc.
$0.9397

SXT22418CC38-50.000M
Suntsu Electronics, Inc.
$1.3484

SXT22418DD17-37.400M
Suntsu Electronics, Inc.
$1.1151

SXT22420BB48-13.560M
Suntsu Electronics, Inc.
$0.5729
Welcome back, may I help you?