
* Images are for reference only
SXT22419EB48-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419EB48-13.000M
- JLCPCB Part #
- C5929487
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13MHz 19pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9892
200+
$0.3957
500+
$0.3829
1000+
$0.3748
Related Products

SXT22419CB48-13.000M
Suntsu Electronics, Inc.
$0.9201

SXT22419ED48-13.000M
Suntsu Electronics, Inc.
$1.0102

SXT22417EB48-13.000M
Suntsu Electronics, Inc.
$0.9892

SXT22419CC17-50.000M
Suntsu Electronics, Inc.
$1.3447

SXT22421AA17-19.200M
Suntsu Electronics, Inc.
$1.1774

SXT22413CB27-16.384M
Suntsu Electronics, Inc.
$1.0729