
* Images are for reference only
SXT22413DA48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA48-13.560M
- JLCPCB Part #
- C7101183
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 13pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1177
200+
$0.4471
500+
$0.4310
1000+
$0.4246
Related Products

SXT22413DC48-13.560M
Suntsu Electronics, Inc.
$1.1402

SXT22415DA48-13.560M
Suntsu Electronics, Inc.
$0.6015

SXT32413DA48-13.560M
Suntsu Electronics, Inc.
$1.1177

SXT22410EC16-26.000M
Suntsu Electronics, Inc.
$0.7864

C2E-16.000-8-2050-X1-CT
AKER
$2.3880

SXT22418CC07-25.000M
Suntsu Electronics, Inc.
$0.6996