
* Images are for reference only
SXT22412FA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA07-37.400M
- JLCPCB Part #
- C5946916
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 37.4MHz 60Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1839
200+
$0.4733
500+
$0.4571
1000+
$0.4491
Related Products

SXT22412FA07-38.400M
Suntsu Electronics, Inc.
$1.4359

SXT22412FA17-37.400M
Suntsu Electronics, Inc.
$1.1872

SXT22412CA07-37.400M
Suntsu Electronics, Inc.
$1.0467

C2E-16.000-10-1520-CT
AKER
$2.1159

SXT2248FC38-27.000M
Suntsu Electronics, Inc.
$1.3664

SXT22421DC38-16.384M
Suntsu Electronics, Inc.
$1.1823
Welcome back, may I help you?