
* Images are for reference only
SXT32415AA38-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA38-38.400M
- JLCPCB Part #
- C5939807
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 15pF 38.4MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6943
200+
$0.6768
500+
$0.6542
1000+
$0.6429
Related Products

SXT32412AA38-38.400M
Suntsu Electronics, Inc.
$0.6752

SXT32414AA38-38.400M
Suntsu Electronics, Inc.
$1.6943

SXT32418AA38-38.400M
Suntsu Electronics, Inc.
$0.6929

SXT3248CA17-30.000M
Suntsu Electronics, Inc.
$1.4068

SXT32412DB48-13.000M
Suntsu Electronics, Inc.
$1.0644

SXT32412CA48-13.000M
Suntsu Electronics, Inc.
$1.0192
Welcome back, may I help you?