
* Images are for reference only
SXT22412AA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA07-38.400M
- JLCPCB Part #
- C5946564
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2033
200+
$0.4817
500+
$0.4656
1000+
$0.4575
Related Products

SXT22412BA07-38.400M
Suntsu Electronics, Inc.
$1.2194

SXT22412AA07-37.400M
Suntsu Electronics, Inc.
$1.0100

SXT22410AA07-38.400M
Suntsu Electronics, Inc.
$1.0454

SXT22411CC17-13.560M
Suntsu Electronics, Inc.
$1.1018

SXT22410FA17-30.000M
Suntsu Electronics, Inc.
$2.3791

SXT22412DA38-25.000M
Suntsu Electronics, Inc.
$0.9439
Welcome back, may I help you?