
* Images are for reference only
SXT22412BA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BA07-38.400M
- JLCPCB Part #
- C7334982
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2166
200+
$0.4854
500+
$0.4693
1000+
$0.4613
Related Products

SXT21412BA07-38.400M
Suntsu Electronics, Inc.
$1.1266

SXT22410BA07-38.400M
Suntsu Electronics, Inc.
$1.0559

SXT22412EA07-38.400M
Suntsu Electronics, Inc.
$1.3531

SXT22412EB17-27.120M
Suntsu Electronics, Inc.
$1.2021

SXT22416BA27-13.560M
Suntsu Electronics, Inc.
$0.5625

SXT2248BA27-27.000M
Suntsu Electronics, Inc.
$1.2214