
* Images are for reference only
SXT22412EB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB27-22.1184M
- JLCPCB Part #
- C5946557
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 22.1184MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3241
200+
$0.5284
500+
$0.5107
1000+
$0.5026
Related Products

SXT22412EB07-22.1184M
Suntsu Electronics, Inc.
$1.3176

SXT22418ED27-22.1184M
Suntsu Electronics, Inc.
$1.1823

SXT21412EC27-22.1184M
Suntsu Electronics, Inc.
$1.3353

SXT22419DA16-25.000M
Suntsu Electronics, Inc.
$0.7619

SXT22419DA27-16.384M
Suntsu Electronics, Inc.
$1.1243

SXT22412CB07-38.400M
Suntsu Electronics, Inc.
$1.2645
Welcome back, may I help you?