
* Images are for reference only
SXT22412EB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB07-22.1184M
- JLCPCB Part #
- C5946509
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 22.1184MHz 80Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3212
200+
$0.5282
500+
$0.5104
1000+
$0.5023
Related Products

SXT22412BB07-22.1184M
Suntsu Electronics, Inc.
$1.2194

SXT22412EB17-22.1184M
Suntsu Electronics, Inc.
$1.3260

SXT21412EB07-22.1184M
Suntsu Electronics, Inc.
$1.3212

SXT22421CB07-12.288M
Suntsu Electronics, Inc.
$0.8625

SXT22411CA38-20.000M
Suntsu Electronics, Inc.
$0.9546

SXT22417DC17-32.000M
Suntsu Electronics, Inc.
$1.2695
Welcome back, may I help you?