
* Images are for reference only
SXT3249AA38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA38-24.576M
- JLCPCB Part #
- C5946511
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 24.576MHz 50Ω 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3389
200+
$0.5356
500+
$0.5179
1000+
$0.5082
Related Products

SXT2249AA38-24.576M
Suntsu Electronics, Inc.
$1.2292

SXT32419AA38-24.576M
Suntsu Electronics, Inc.
$0.6759

SXT3249AA48-24.576M
Suntsu Electronics, Inc.
$1.3954

ECS-200-12-33B2Q-JES-TR3
ECS
$0.3178

SXT32410AA27-29.4912M
Suntsu Electronics, Inc.
$0.9566

SXT32410EB17-30.000M
Suntsu Electronics, Inc.
$0.9002
Welcome back, may I help you?