
* Images are for reference only
SXT22420DC27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420DC27-18.432M
- JLCPCB Part #
- C7340984
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 20pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1888
200+
$0.4752
500+
$0.4591
1000+
$0.4511
Related Products

SXT22420DD27-18.432M
Suntsu Electronics, Inc.
$1.2000

SXT22420DC07-18.432M
Suntsu Electronics, Inc.
$1.1823

SXT22421DC27-18.432M
Suntsu Electronics, Inc.
$1.1888

SXT22417BA27-12.000M
Suntsu Electronics, Inc.
$1.0019

SXT22419DC38-27.000M
Suntsu Electronics, Inc.
$1.4062

SXT22411DB27-20.000M
Suntsu Electronics, Inc.
$1.0374
Welcome back, may I help you?