
* Images are for reference only
SXT22412DA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-26.000M
- JLCPCB Part #
- C5946174
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1129
200+
$0.4442
500+
$0.4297
1000+
$0.4216
Related Products

SXT32412DA27-26.000M
Suntsu Electronics, Inc.
$0.8948

SXT22412FA27-26.000M
Suntsu Electronics, Inc.
$1.2292

SXT22412DA17-26.000M
Suntsu Electronics, Inc.
$1.1113

SXT2248DB07-25.000M
Suntsu Electronics, Inc.
$1.2162

SXT22418CA27-50.000M
Suntsu Electronics, Inc.
$1.3293

SXT22414CB27-13.560M
Suntsu Electronics, Inc.
$0.5863
Welcome back, may I help you?