
* Images are for reference only
SXT22412FA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FA27-26.000M
- JLCPCB Part #
- C7335750
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 26MHz 80Ω ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2270
200+
$0.4902
500+
$0.4741
1000+
$0.4660
Related Products

SXT22412FD27-26.000M
Suntsu Electronics, Inc.
$1.2657

SXT22412FA07-26.000M
Suntsu Electronics, Inc.
$1.2205

SXT22412DA27-26.000M
Suntsu Electronics, Inc.
$1.1109

SXT22412DC48-13.000M
Suntsu Electronics, Inc.
$1.0738

C2E-25.000-8-1015-X-R
AKER
$0.6208

SXT22411DB27-19.200M
Suntsu Electronics, Inc.
$1.2496
Welcome back, may I help you?