
* Images are for reference only
SXT32410BA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410BA48-24.000M
- JLCPCB Part #
- C6258431
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 24MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4396
200+
$0.5752
500+
$0.5559
1000+
$0.5463
Related Products

SXT32413BA48-24.000M
Suntsu Electronics, Inc.
$0.6459

SXT32410BA48-20.000M
Suntsu Electronics, Inc.
$0.6845

SXT32410BA48-26.000M
Suntsu Electronics, Inc.
$0.6845

SXT32410BB27-11.0592M
Suntsu Electronics, Inc.
$0.7648

SXT32411BB48-48.000M
Suntsu Electronics, Inc.
$1.3898

7M-32.000MAHC-T
TXC Corp
$0.9785
Welcome back, may I help you?