
* Images are for reference only
SXT32421BA07-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421BA07-18.432M
- JLCPCB Part #
- C5944976
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 18.432MHz 21pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
200+
$0.2433
500+
$0.2352
1000+
$0.2304
Related Products

SXT32421CA07-18.432M
Suntsu Electronics, Inc.
$0.6443

SXT32420BA07-18.432M
Suntsu Electronics, Inc.
$0.6073

SXT32411BA07-18.432M
Suntsu Electronics, Inc.
$0.6105

SXT32410FB38-37.400M
Suntsu Electronics, Inc.
$1.0921

ABM8-25.000MHZ-D-T
Abracon LLC
$0.6830

SXT32420DC17-12.288M
Suntsu Electronics, Inc.
$0.7458
Welcome back, may I help you?