
* Images are for reference only
SXT22410FD07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD07-24.000M
- JLCPCB Part #
- C5945793
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 24MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1469
200+
$0.4575
500+
$0.4430
1000+
$0.4349
Related Products

SXT22410FD07-26.000M
Suntsu Electronics, Inc.
$0.8376

SXT22418FD07-24.000M
Suntsu Electronics, Inc.
$1.0696

SXT22410FD07-20.000M
Suntsu Electronics, Inc.
$1.0680

SXT22412BA27-26.000M
Suntsu Electronics, Inc.
$1.0454

SXT2248FD27-27.000M
Suntsu Electronics, Inc.
$1.3740

R2520-40.000-9-F-1010-EXT-TR
Raltron
$0.2189
Welcome back, may I help you?