
* Images are for reference only
SXT22410FD07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FD07-26.000M
- JLCPCB Part #
- C7332556
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 26MHz 80Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8399
200+
$0.3360
500+
$0.3247
1000+
$0.3182
Related Products

SXT22412FD07-26.000M
Suntsu Electronics, Inc.
$1.2615

SXT22412FD07-20.000M
Suntsu Electronics, Inc.
$1.4811

SXT21410FD17-26.000M
Suntsu Electronics, Inc.
$1.2502

SXT22417CC16-20.000M
Suntsu Electronics, Inc.
$0.9885

SXT2248EA38-30.000M
Suntsu Electronics, Inc.
$1.3196

SXT22420CC16-18.432M
Suntsu Electronics, Inc.
$1.1549
Welcome back, may I help you?