
* Images are for reference only
SXT21418DC07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC07-22.1184M
- JLCPCB Part #
- C6691858
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 18pF 22.1184MHz ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0685
200+
$0.4274
500+
$0.4130
1000+
$0.4049
Related Products

SXT21415DC07-22.1184M
Suntsu Electronics, Inc.
$1.0685

SXT21417DC07-22.1184M
Suntsu Electronics, Inc.
$1.0685

SXT21411DC07-22.1184M
Suntsu Electronics, Inc.
$1.2805

SXT2148FE48-16.000M
Suntsu Electronics, Inc.
$0.9158

SXT21410BA16-24.000M
Suntsu Electronics, Inc.
$1.5183

SXT21420EE16-37.400M
Suntsu Electronics, Inc.
$1.2629
Welcome back, may I help you?