
* Images are for reference only
SXT3248AA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248AA16-27.120M
- JLCPCB Part #
- C5945750
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 27.12MHz 50Ω 8pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8383
200+
$0.3344
500+
$0.3231
1000+
$0.3182
Related Products

SXT2248AA16-27.120M
Suntsu Electronics, Inc.
$1.0757

SXT3248CA16-27.120M
Suntsu Electronics, Inc.
$0.8690

SXT3248EA16-27.120M
Suntsu Electronics, Inc.
$0.9433

SXT32410FC17-44.000M
Suntsu Electronics, Inc.
$2.2224

SXT32417AA48-24.576M
Suntsu Electronics, Inc.
$0.6848

SXT32418DC17-14.7456M
Suntsu Electronics, Inc.
$0.8964
Welcome back, may I help you?