
* Images are for reference only
SXT21410FC16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC16-38.400M
- JLCPCB Part #
- C7375520
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 10pF 38.4MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8994
200+
$1.1582
500+
$1.1195
1000+
$1.1002
Related Products
Welcome back, may I help you?