
* Images are for reference only
SXT32410FC17-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FC17-44.000M
- JLCPCB Part #
- C6318903
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 40Ω 44MHz ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2162
200+
$0.8842
500+
$0.8552
1000+
$0.8408
Related Products

SXT32410FC07-44.000M
Suntsu Electronics, Inc.
$2.2113

SXT32410FC27-44.000M
Suntsu Electronics, Inc.
$2.2178

SXT32410FC17-24.000M
Suntsu Electronics, Inc.
$1.4673

RH100-40.000-8-F-1015-EXT-TR
Raltron
$0.1502

SXT3248CB17-20.000M
Suntsu Electronics, Inc.
$0.8391

SXT32418FD17-27.120M
Suntsu Electronics, Inc.
$1.4914
Welcome back, may I help you?