
* Images are for reference only
SXT22410EB17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EB17-30.000M
- JLCPCB Part #
- C5945382
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 30MHz 60Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2677
200+
$0.9055
500+
$0.8751
1000+
$0.8607
Related Products

SXT22412EB17-30.000M
Suntsu Electronics, Inc.
$0.8030

SXT22410EB16-30.000M
Suntsu Electronics, Inc.
$2.2629

SXT22410EE17-30.000M
Suntsu Electronics, Inc.
$2.3415

SXT22418BA48-19.200M
Suntsu Electronics, Inc.
$1.1892

SXT22420DC07-18.432M
Suntsu Electronics, Inc.
$1.1764

SXT22419DC07-37.400M
Suntsu Electronics, Inc.
$1.0962
Welcome back, may I help you?