
* Images are for reference only
SXT32410EC16-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC16-20.000M
- JLCPCB Part #
- C7342001
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 20MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9008
200+
$0.3594
500+
$0.3481
1000+
$0.3416
Related Products

SXT32410DC16-20.000M
Suntsu Electronics, Inc.
$0.8170

SXT32410EB16-20.000M
Suntsu Electronics, Inc.
$0.8798

SXT32410EC16-25.000M
Suntsu Electronics, Inc.
$1.1392

SXT32415CC07-14.7456M
Suntsu Electronics, Inc.
$0.7880

SXT32410DD48-12.000M
Suntsu Electronics, Inc.
$0.8476

CXAF-024000-3-AL-15
AKER
$0.3303
Welcome back, may I help you?