
* Images are for reference only
SXT32422AA27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422AA27-48.000M
- JLCPCB Part #
- C5945330
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 22pF 40Ω 48MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8444
200+
$0.3384
500+
$0.3271
1000+
$0.3207
Related Products

SXT32420AA27-48.000M
Suntsu Electronics, Inc.
$0.7670

SXT32422AA17-48.000M
Suntsu Electronics, Inc.
$0.7976

SXT32422AA27-44.000M
Suntsu Electronics, Inc.
$1.9787

SXT32418DC38-24.000M
Suntsu Electronics, Inc.
$0.5688

SXT32413CB48-18.432M
Suntsu Electronics, Inc.
$1.2520

SA324100F35HLR
CTS Electronic Components
$1.0248
Welcome back, may I help you?