
* Images are for reference only
SXT32418DC38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DC38-24.000M
- JLCPCB Part #
- C7346263
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 24MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5677
200+
$0.2268
500+
$0.2187
1000+
$0.2155
Related Products

SXT32418DA38-24.000M
Suntsu Electronics, Inc.
$0.5532

SXT32418DC48-24.000M
Suntsu Electronics, Inc.
$0.5693

SXT32418CC38-24.000M
Suntsu Electronics, Inc.
$0.5468

SXT32414AA38-27.000M
Suntsu Electronics, Inc.
$1.3315

SXT32417DB16-27.120M
Suntsu Electronics, Inc.
$1.3106

SXT3248DD38-36.000M
Suntsu Electronics, Inc.
$1.5615