
* Images are for reference only
SXT32413CB48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CB48-18.432M
- JLCPCB Part #
- C6264749
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 18.432MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2546
200+
$0.5006
500+
$0.4844
1000+
$0.4764
Related Products

SXT32411CB48-18.432M
Suntsu Electronics, Inc.
$0.6943

SXT32413BB48-18.432M
Suntsu Electronics, Inc.
$1.2320

SXT32413CC48-18.432M
Suntsu Electronics, Inc.
$1.2659

SXT3248FB48-36.000M
Suntsu Electronics, Inc.
$1.7131

SXT32419BB27-48.000M
Suntsu Electronics, Inc.
$0.7492

FA-238 24.0000MD50X-K5
Seiko Epson
$0.8122
Welcome back, may I help you?