
* Images are for reference only
SXT21420DC27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DC27-50.000M
- JLCPCB Part #
- C7332010
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 20pF 50MHz 60Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5365
200+
$0.6137
500+
$0.5927
1000+
$0.5831
Related Products

SXT21420DC07-50.000M
Suntsu Electronics, Inc.
$1.5301

SXT21420DC17-50.000M
Suntsu Electronics, Inc.
$1.5349

SXT21421DC27-50.000M
Suntsu Electronics, Inc.
$1.5365

SXT2147BA16-24.000M
Suntsu Electronics, Inc.
$1.2659

Q 19,20-JXS21-10-10/10-WA-LF
Jauch Quartz
$1.0743

SXT21420DA27-50.000M
Suntsu Electronics, Inc.
$1.5107
Welcome back, may I help you?