
* Images are for reference only
AP7347DQ-10FDZW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7347DQ-10FDZW-7
- JLCPCB Part #
- C5944108
- Package
- WDFN2020-6-EP
- Description
- -40℃~+125℃@(Tj) 1 1V 5.5V 500mA 60uA 60uVrms 75dB@(1kHz) 950mV@(500mA) Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6182
200+
$0.2473
500+
$0.2393
1000+
$0.2345
Welcome back, may I help you?