This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7347DQ-105FDZW-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7347DQ-105FDZW-7B
JLCPCB Part #
C6500925
Package
WDFN2020-6-EP
Description
-40℃~+125℃@(Tj) 1 5.5V 500mA 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6679
200+ $0.2666
500+ $0.2585
1000+ $0.2537
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons