This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7347DQ-50FDZW-7B

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7347DQ-50FDZW-7B
JLCPCB Part #
C5588020
Package
WDFN2020-6-EP
Description
-40℃~+125℃@(Tj) 1 320mV@(500mA) 5.5V 500mA 5V 60uA 60uVrms 75dB@(1kHz) Fixed Over Current Protection、Enable、Thermal Shutdown Positive WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6700
200+ $0.2674
500+ $0.2593
1000+ $0.2545

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons