
* Images are for reference only
SXT32419EA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419EA17-16.384M
- JLCPCB Part #
- C5942045
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16.384MHz 19pF 70Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2163
200+
$0.4853
500+
$0.4692
1000+
$0.4612
Related Products

SXT32419DA17-16.384M
Suntsu Electronics, Inc.
$1.1167

SXT32419BA17-16.384M
Suntsu Electronics, Inc.
$0.9929

SXT22419EA17-16.384M
Suntsu Electronics, Inc.
$1.2163

SXT32410FD16-52.000M
Suntsu Electronics, Inc.
$1.1038

SXT32418FC48-18.432M
Suntsu Electronics, Inc.
$0.9206

SXT32415AA17-48.000M
Suntsu Electronics, Inc.
$0.8580
Welcome back, may I help you?