
* Images are for reference only
SXT21412DD38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DD38-16.000M
- JLCPCB Part #
- C5916376
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 12pF 16MHz 200Ω ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7974
200+
$0.3190
500+
$0.3077
1000+
$0.3029
Related Products

SXT21412ED38-16.000M
Suntsu Electronics, Inc.
$0.8328

SXT21412DB38-16.000M
Suntsu Electronics, Inc.
$0.7796

SXT21412DD48-16.000M
Suntsu Electronics, Inc.
$0.7990

SXT21422AA16-40.000M
Suntsu Electronics, Inc.
$2.2760

SXT21412CB17-26.000M
Suntsu Electronics, Inc.
$1.5480

SXT21410ED16-27.000M
Suntsu Electronics, Inc.
$1.2242
Welcome back, may I help you?